Add To Favorites
Product Overview
Digi-Key Part Number PB1112-ND
Quantity Available 15.344
Can ship immediately
Manufacturer

Manufacturer Part Number

D3202

Description RELAY TELECOM DPDT 2A 12V
Expanded Description Telecom Relay DPDT (2 Form C) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets FX2-Relay Dimensions Drawing
Featured Product Relay Products
Catalog Page 2342 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series FX2, AXICOM
Packaging ? Tube ?
Part Status Active
Relay Type Telecom
Coil Type Non Latching
Coil Current 11.7mA
Coil Voltage 12VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Turn On Voltage (Max) 8.4 VDC
Turn Off Voltage (Min) 1.2 VDC
Operate Time 4ms
Release Time 3ms
Features -
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Palladium (Pd), Ruthenium (Ru), Gold (Au)
Coil Power 140 mW
Coil Resistance 1.03 kOhms
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
  • EC2-12NU - KEMET | 399-11029-5-ND DigiKey Electronics
  • EC2-12NU
  • KEMET
  • RELAY GEN PURPOSE DPDT 2A 12V
  • Unit Price 13,79000
  • 399-11029-5-ND
Additional Resources
Standard Package ? 1.000
Other Names 1462034-1
PB1112

19:23:06 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 24,36000 24,36
10 22,84100 228,41
25 20,30000 507,50
50 19,28500 964,25
100 18,27000 1.827,00
250 16,24000 4.060,00
500 15,22500 7.612,50
1.000 14,21000 14.210,00
5.000 13,70250 68.512,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback