Add To Favorites
Product Overview
Digi-Key Part Number PB1102CT-ND
Quantity Available 11.808
Can ship immediately
Manufacturer

Manufacturer Part Number

1462051-1

Description RELAY RF SPDT 2A 3V
Expanded Description RF Relay SPDT (1 Form C) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series HF3, AXICOM
Packaging ? Cut Tape (CT) ?
Part Status Active
Relay Type RF
Coil Type Non Latching
Coil Current 46.7mA
Coil Voltage 3VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Turn On Voltage (Max) 2.25 VDC
Turn Off Voltage (Min) 0.3 VDC
Operate Time 5ms
Release Time 4ms
Features -
Mounting Type Surface Mount
Termination Style Gull Wing
Contact Material Silver (Ag), Gold (Au)
Coil Power 140 mW
Coil Resistance 64 Ohms
Operating Temperature -55°C ~ 85°C
 
Additional Resources
Standard Package ? 1
Other Names PB1102CT

15:04:10 3-1-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 66,22000 66,22
10 58,89100 588,91
25 55,94400 1.398,60
50 53,00120 2.650,06
100 50,05630 5.005,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PB1102TR-ND
  • Minimum Quantity: 400
  • Quantity Available: 11.600 - Immediate
  • Unit Price: 44,50180
  • Digi-Reel® ? : PB1102DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.808 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback