Add To Favorites
Product Overview
Digi-Key Part Number PB1249CT-ND
Quantity Available 29.498
Can ship immediately
Manufacturer

Manufacturer Part Number

1462042-8

Description RELAY TELECOM SPDT 2A 5V
Expanded Description Telecom Relay SPDT (1 Form C) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 1462042-2 Drawing
IMC Relay
Featured Product IM Signal Relays
Relay Products
3D Model 1462042-2.pdf
Catalog Page 2340 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series IM, AXICOM
Packaging ? Cut Tape (CT) ?
Part Status Active
Relay Type Telecom
Coil Type Non Latching
Coil Current 28.1mA
Coil Voltage 5VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Turn On Voltage (Max) 3.75 VDC
Turn Off Voltage (Min) 0.5 VDC
Operate Time 3ms
Release Time 3ms
Features Sealed - Hermetically
Mounting Type Surface Mount
Termination Style Gull Wing
Contact Material Palladium (Pd), Ruthenium (Ru), Gold (Au)
Coil Power 140 mW
Coil Resistance 178 Ohms
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
  • EE2-5NU-L - KEMET | 399-11017-1-ND DigiKey Electronics
  • EE2-5NU-L
  • KEMET
  • RELAY GEN PURPOSE DPDT 2A 5V
  • Unit Price 13,30000
  • 399-11017-1-ND
Additional Resources
Standard Package ? 1
Other Names PB1249CT

13:48:00 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 26,81000 26,81
10 25,15800 251,58
25 22,36080 559,02
50 21,24220 1.062,11
100 20,12500 2.012,50
250 17,88864 4.472,16
500 16,77060 8.385,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PB1249TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 29.000 - Immediate
  • Unit Price: 14,22960
  • Digi-Reel® ? : PB1249DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 29.498 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback