Add To Favorites
Product Overview
Digi-Key Part Number PB1178CT-ND
Quantity Available 3.402
Can ship immediately
Manufacturer

Manufacturer Part Number

1462038-1

Description RELAY TELECOM DPDT 2A 4.5V
Expanded Description Telecom Relay DPDT (2 Form C) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series IM, AXICOM
Packaging ? Cut Tape (CT) ?
Part Status Active
Relay Type Telecom
Coil Type Non Latching
Coil Current 31.1mA
Coil Voltage 4.5VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Turn On Voltage (Max) 3.38 VDC
Turn Off Voltage (Min) 0.45 VDC
Operate Time 3ms
Release Time 3ms
Features Sealed - Hermetically
Mounting Type Surface Mount
Termination Style Gull Wing
Contact Material Palladium (Pd), Ruthenium (Ru), Gold (Au)
Coil Power 140 mW
Coil Resistance 145 Ohms
Operating Temperature -40°C ~ 85°C
 
Additional Resources
Standard Package ? 1
Other Names PB1178CT

00:41:46 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 36,40000 36,40
10 34,13200 341,32
25 30,33800 758,45
50 28,82180 1.441,09
100 27,30420 2.730,42
250 24,27040 6.067,60
500 22,75350 11.376,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PB1178TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 19,30600
  • Digi-Reel® ? : PB1178DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.402 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback