Add To Favorites
Product Overview
Digi-Key Part Number PB1616-ND
Quantity Available 378
Can ship immediately
Manufacturer

Manufacturer Part Number

1-1393824-0

Description RELAY SOCKET PCB SIZE III
Expanded Description Relay Socket Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets Cradle Relay
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series AXICOM
Part Status Active
Type Socket
Number of Positions 22
Mounting Type Through Hole
Termination Style PC Pin
For Use With/Related Products Cradle Relays, AXICOM
Features -
 
For Use With
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 1-1393824-0-ND
113938240
PB1616
V23154Z1028
V23154Z1028-ND

20:30:05 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 208,54000 208,54
10 198,11200 1.981,12
25 187,68520 4.692,13
50 177,25820 8.862,91
100 166,83120 16.683,12
250 156,40424 39.101,06

Submit a request for quotation on quantities greater than those displayed.

Send Feedback