Add To Favorites
Product Overview
Digi-Key Part Number A105874CT-ND
Quantity Available 4.137
Can ship immediately
Manufacturer

Manufacturer Part Number

TL3AR075F

Description RES SMD 0.075 OHM 1% 1W 2512
Expanded Description 0.075 Ohm ±1% 1W Chip Resistor 2512 (6432 Metric) Current Sense Metal Foil
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series TL, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.075
Tolerance ±1%
Power (Watts) 1W
Composition Metal Foil
Features Current Sense
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
TL3AR075FTDG-ND TL3AR075FTDG TE Connectivity Passive Product Tape & Reel (TR) ? 0
3,87051 2.000  Non-Stock ?
A105874TR-ND TL3AR075F TE Connectivity Passive Product Tape & Reel (TR) ? 2.000 - Immediate
3,87051 2.000
Additional Resources
Standard Package ? 1
Other Names 1-1625827-2-ND
A105874
A105874-ND

03:59:32 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,48000 11,48
10 10,15000 101,50
25 9,33520 233,38
50 8,51480 425,74
100 7,36890 736,89
250 6,22244 1.555,61
500 5,24006 2.620,03
1.000 4,35575 4.355,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A105874TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 3,87051
Send Feedback