Add To Favorites
Product Overview
Digi-Key Part Number A102183-ND
Quantity Available 1.062
Can ship immediately
Manufacturer

TE Connectivity Passive Product

Manufacturer Part Number

SQMW722RJ

Description RES 22.0 OHM 7W 5% RADIAL
Expanded Description 22 Ohm ±5% 7W Through Hole Resistor Radial Flame Proof, Moisture Resistant, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SQ Series
RoHS Information 1623789-9 Statement of Compliance
RoHS 2 Statement
Featured Product SQ Series Wirewound Resistors
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series SQ, CGS
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 22
Tolerance ±5%
Power (Watts) 7W
Composition Wirewound
Features Flame Proof, Moisture Resistant, Safety
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 250°C
Package / Case Radial
Supplier Device Package Radial Lead
Size / Dimension 0.512" L x 0.354" W (13.00mm x 9.00mm)
Height - Seated (Max) 1.575" (40.00mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 250
Other Names 1623789-9
1623789-9-ND
16237899
A102183

10:47:02 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,65000 4,65
10 3,85600 38,56
25 3,30800 82,70
50 2,97660 148,83
100 2,59020 259,02
250 2,31464 578,66
500 1,87374 936,87
1.000 1,51554 1.515,54
5.000 1,43286 7.164,28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback