Add To Favorites
Product Overview
Digi-Key Part Number A102483-ND
Quantity Available 2.012
Can ship immediately
Manufacturer

Manufacturer Part Number

SQMR7470RJ

Description RES 470 OHM 7W 5% RADIAL
Expanded Description 470 Ohm ±5% 7W Through Hole Resistor Radial Flame Proof, Moisture Resistant, Safety Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets SQ Series
RoHS Information 1-1623783-2 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series SQ, CGS
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 470
Tolerance ±5%
Power (Watts) 7W
Composition Metal Film
Features Flame Proof, Moisture Resistant, Safety
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 250°C
Package / Case Radial
Supplier Device Package Radial Lead
Size / Dimension 0.512" L x 0.354" W (13.00mm x 9.00mm)
Height - Seated (Max) 1.575" (40.00mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 250
Other Names 1-1623783-2
1-1623783-2-ND
116237832
A102483

04:50:48 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,62000 4,62
10 3,82900 38,29
25 3,28440 82,11
50 2,95540 147,77
100 2,57180 257,18
250 2,29824 574,56
500 1,86046 930,23
1.000 1,50479 1.504,79
5.000 1,42269 7.113,47

Submit a request for quotation on quantities greater than those displayed.

Send Feedback