Add To Favorites
Product Overview
Digi-Key Part Number A102466-ND
Quantity Available 1.231
Can ship immediately
Manufacturer

Manufacturer Part Number

SQMR54K7J

Description RES 4.70K OHM 5W 5% RADIAL
Expanded Description 4.7k Ohm ±5% 5W Through Hole Resistor Radial Flame Proof, Moisture Resistant, Safety Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets SQ Series
RoHS Information 1-1623782-4 Statement of Compliance
RoHS 2 Statement
Featured Product SQ Series Wirewound Resistors
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series SQ, CGS
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 4.7k
Tolerance ±5%
Power (Watts) 5W
Composition Metal Film
Features Flame Proof, Moisture Resistant, Safety
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 250°C
Package / Case Radial
Supplier Device Package Radial Lead
Size / Dimension 0.512" L x 0.354" W (13.00mm x 9.00mm)
Height - Seated (Max) 1.024" (26.00mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 500
Other Names 1-1623782-4
1-1623782-4-ND
116237824
A102466

06:34:53 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,06000 4,06
10 3,37400 33,74
25 2,88960 72,24
50 2,59980 129,99
100 2,26310 226,31
250 2,02244 505,61
500 1,63716 818,58
1.000 1,32419 1.324,19
5.000 1,25198 6.259,89

Submit a request for quotation on quantities greater than those displayed.

Send Feedback