Add To Favorites
Product Overview
Digi-Key Part Number A106028CT-ND
Quantity Available 3.498
Can ship immediately
Manufacturer

Manufacturer Part Number

SMW227RJT

Description RES SMD 27 OHM 5% 2W 2616
Expanded Description 27 Ohm ±5% 2W Chip Resistor 2616 (6740 Metric), J-Lead Flame Retardant Coating, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets SM Series Datasheet
RoHS Information 5-1676966-9 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series SMW, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 27
Tolerance ±5%
Power (Watts) 2W
Composition Wirewound
Features Flame Retardant Coating, Safety
Temperature Coefficient ±200ppm/°C
Operating Temperature -80°C ~ 280°C
Package / Case 2616 (6740 Metric), J-Lead
Supplier Device Package SMD
Size / Dimension 0.264" L x 0.157" W (6.70mm x 4.00mm)
Height - Seated (Max) 0.152" (3.85mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names A106028CT

06:15:59 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,06000 4,06
10 2,97500 29,75
25 2,41640 60,41
50 2,10140 105,07
100 1,73320 173,32
250 1,50556 376,39
500 1,22556 612,78
1.000 1,05042 1.050,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A106028TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,95417
  • Digi-Reel® ? : A106028DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.498 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback