Add To Favorites
Product Overview
Digi-Key Part Number A103536CT-ND
Quantity Available 5.237
Can ship immediately
Manufacturer

Manufacturer Part Number

SMF2120KJT

Description RES SMD 120K OHM 5% 2W 2616
Expanded Description 120k Ohm ±5% 2W Chip Resistor 2616 (6740 Metric), J-Lead Flame Retardant Coating, Safety Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets SM Series Datasheet
RoHS Information 6-1879011-7 Statement of Compliance
RoHS 2 Statement
Featured Product Type SM Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series SMF, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 120k
Tolerance ±5%
Power (Watts) 2W
Composition Metal Film
Features Flame Retardant Coating, Safety
Temperature Coefficient ±100ppm/°C
Operating Temperature -80°C ~ 280°C
Package / Case 2616 (6740 Metric), J-Lead
Supplier Device Package SMD
Size / Dimension 0.264" L x 0.157" W (6.70mm x 4.00mm)
Height - Seated (Max) 0.152" (3.85mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names A103536CT

10:35:27 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,92000 3,92
10 2,90500 29,05
25 2,35480 58,87
50 2,04820 102,41
100 1,68980 168,98
250 1,46804 367,01
500 1,19476 597,38
1.000 1,02410 1.024,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A103536TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,93107
  • Digi-Reel® ? : A103536DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.237 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback