Add To Favorites
Product Overview
Digi-Key Part Number A105647-ND
Quantity Available 4.804
Can ship immediately
Manufacturer

Manufacturer Part Number

SBCHE618RJ

Description RES 18.0 OHM 7W 5% AXIAL
Expanded Description 18 Ohm ±5% 7W Through Hole Resistor Axial Flame Proof, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series SBC, CGS
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 18
Tolerance ±5%
Power (Watts) 7W
Composition Wirewound
Features Flame Proof, Safety
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 350°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.315" x 0.276" Rectangular x 1.496" L (8.00mm x 7.00mm x 38.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 100
Other Names 1-1623732-2
1-1623732-2-ND
116237322
A105647

22:02:15 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,51000 6,51
10 5,74700 57,47
25 5,28080 132,02
50 4,81740 240,87
100 4,16920 416,92
250 3,52044 880,11
500 2,96464 1.482,32
1.000 2,46435 2.464,35
5.000 2,36244 11.812,22

Submit a request for quotation on quantities greater than those displayed.

Send Feedback