Add To Favorites
Product Overview
Digi-Key Part Number A105608-ND
Quantity Available 2.179
Can ship immediately
Manufacturer

Manufacturer Part Number

SBCHE6150RJ

Description RES 150 OHM 7W 5% AXIAL
Expanded Description 150 Ohm ±5% 7W Through Hole Resistor Axial Flame Proof, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series SBC, CGS
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 150
Tolerance ±5%
Power (Watts) 7W
Composition Wirewound
Features Flame Proof, Safety
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 350°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.315" x 0.276" Rectangular x 1.496" L (8.00mm x 7.00mm x 38.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 100
Other Names 1623732-7
1623732-7-ND
16237327
A105608

19:07:50 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,16000 6,16
10 5,34800 53,48
25 4,70120 117,53
50 4,29660 214,83
100 3,72890 372,89
250 3,24268 810,67
500 2,69136 1.345,68
1.000 2,18883 2.188,83
5.000 2,08828 10.441,41

Submit a request for quotation on quantities greater than those displayed.

Send Feedback