Add To Favorites
Product Overview
Digi-Key Part Number A105644-ND
Quantity Available 1.943
Can ship immediately
Manufacturer

TE Connectivity Passive Product

Manufacturer Part Number

SBCHE433RJ

Description RES 33.0 OHM 4W 5% AXIAL
Expanded Description 33 Ohm ±5% 4W Through Hole Resistor Axial Flame Proof, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series SBC, CGS
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 33
Tolerance ±5%
Power (Watts) 4W
Composition Wirewound
Features Flame Proof, Safety
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 350°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.315" x 0.276" Rectangular x 0.787" L (8.00mm x 7.00mm x 20.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SBCH433RJ-ND SBCH433RJ TE Connectivity Passive Product Box 0
2,76304 1.000  Non-Stock ?
Additional Resources
Standard Package ? 100
Other Names 1-1623730-5
1-1623730-5-ND
116237305
A105644

22:57:21 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,36000 5,36
10 4,64600 46,46
25 4,08320 102,08
50 3,73080 186,54
100 3,23740 323,74
250 2,81548 703,87
500 2,33680 1.168,40
1.000 1,90033 1.900,33
5.000 1,81308 9.065,38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback