Add To Favorites
Product Overview
Digi-Key Part Number A103402CT-ND
Quantity Available 2.283
Can ship immediately
Manufacturer

TE Connectivity Passive Product

Manufacturer Part Number

RN73C2A2K74BTDF

Description RES SMD 2.74KOHM 0.1% 1/10W 0805
Expanded Description 2.74k Ohm ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets RN73 Series Datasheet
RoHS Information 1676294-2 Statement of Compliance
RoHS 2 Statement
Featured Product Thin Film Precision Resistors
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series RN73, Holsworthy
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 2.74k
Tolerance ±0.1%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features -
Temperature Coefficient ±10ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names A103402CT

17:12:31 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,12000 7,12
10 6,28900 62,89
25 5,78120 144,53
50 5,27340 263,67
100 4,56280 456,28
250 3,85324 963,31
500 3,24484 1.622,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A103402TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 2,45206
  • Digi-Reel® ? : A103402DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.283 - Immediate
  • Unit Price: Digi-Reel®
  • * : RN73C2A2K74BTD-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,47776
  • Bulk ? : RN73C2A2K74BTG-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 6,54436
  • Tape & Reel (TR) ? : 1676294-5-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 6,54916
Send Feedback