Add To Favorites
Product Overview
Digi-Key Part Number A109874CT-ND
Quantity Available 6.175
Can ship immediately
Manufacturer

TE Connectivity Passive Product

Manufacturer Part Number

RLP73V3AR020JTE

Description RES SMD 0.02 OHM 5% 2W 2512
Expanded Description 0.02 Ohm ±5% 2W Chip Resistor 2512 (6432 Metric) Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RL(P)73 Series Datasheet
RLP73 3A Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series RL73, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.02
Tolerance ±5%
Power (Watts) 2W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±600ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.124" W (6.35mm x 3.15mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A109677CT-ND RLP73V3AR020FTDF TE Connectivity Passive Product Cut Tape (CT) ? 856 - Immediate
4,16000 1
Additional Resources
Standard Package ? 1
Other Names A109874CT

06:34:43 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,79000 4,79
10 3,52500 35,25
25 2,85960 71,49
50 2,48580 124,29
100 2,05160 205,16
250 1,78196 445,49
500 1,45046 725,23
1.000 1,15035 1.150,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A109874TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 1,00960
  • Digi-Reel® ? : A109874DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.175 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback