Add To Favorites
Product Overview
Digi-Key Part Number A109670CT-ND
Quantity Available 856
Can ship immediately
Manufacturer

TE Connectivity Passive Product

Manufacturer Part Number

RLP73V3AR010FTDF

Description RES SMD 0.01 OHM 1% 2W 2512
Expanded Description 0.01 Ohm ±1% 2W Chip Resistor 2512 (6432 Metric) Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets RL(P)73 Series Datasheet
RLP73 3A Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series RL73, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.01
Tolerance ±1%
Power (Watts) 2W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±600ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.124" W (6.35mm x 3.15mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names A109670CT

04:38:30 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,22000 5,22
10 3,84900 38,49
25 3,12440 78,11
50 2,71700 135,85
100 2,24120 224,12
250 1,94720 486,80
500 1,58484 792,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A109670TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 1,14273
  • Digi-Reel® ? : A109670DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 856 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback