Add To Favorites
Product Overview
Digi-Key Part Number A109886CT-ND
Quantity Available 7.917
Can ship immediately
Manufacturer

Manufacturer Part Number

RLP73N3AR062JTE

Description RES SMD 0.062 OHM 5% 2W 2512
Expanded Description 0.062 Ohm ±5% 2W Chip Resistor 2512 (6432 Metric) Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RL(P)73 Series Datasheet
RLP73 3A Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series RL73, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.062
Tolerance ±5%
Power (Watts) 2W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.124" W (6.35mm x 3.15mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A109689CT-ND RLP73N3AR062FTDF TE Connectivity Passive Product Cut Tape (CT) ? 528 - Immediate
5,18000 1
Additional Resources
Standard Package ? 1
Other Names A109886CT

23:21:55 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,27000 4,27
10 3,25500 32,55
25 2,47520 61,88
50 1,83820 91,91
100 1,36710 136,71
250 1,15500 288,75
500 0,99008 495,04
1.000 0,75432 754,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A109886TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,64292
  • Digi-Reel® ? : A109886DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.917 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback