Add To Favorites
Product Overview
Digi-Key Part Number A109839CT-ND
Quantity Available 15.528
Can ship immediately
Manufacturer

Manufacturer Part Number

RLP73N2BR075JTD

Description RES SMD 0.075 OHM 5% 1/2W 1206
Expanded Description 0.075 Ohm ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets RL(P)73 Series Datasheet
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series RL73, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.075
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A109642CT-ND RLP73N2BR075FTDF TE Connectivity Passive Product Cut Tape (CT) ? 1.509 - Immediate
4,27000 1
Additional Resources
Standard Package ? 1
Other Names A109839CT

14:52:19 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,80000 2,80
10 2,15600 21,56
25 1,64080 41,02
50 1,21940 60,97
100 0,90650 90,65
250 0,76608 191,52
500 0,65660 328,30
1.000 0,50029 500,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A109839TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,38377
  • Digi-Reel® ? : A109839DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.528 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback