Add To Favorites
Product Overview
Digi-Key Part Number A109764CT-ND
Quantity Available 8.563
Can ship immediately
Manufacturer

TE Connectivity Passive Product

Manufacturer Part Number

RLP73N1JR18JTD

Description RES SMD 0.18 OHM 5% 1/8W 0603
Expanded Description 0.18 Ohm ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets RL(P)73 Series Datasheet
RLP73 1J Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series RL73, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.18
Tolerance ±5%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A109570CT-ND RLP73N1JR18FTDF TE Connectivity Passive Product Cut Tape (CT) ? 2.296 - Immediate
3,03000 1
Additional Resources
Standard Package ? 1
Other Names A109764CT

04:51:39 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,83000 1,83
10 1,52300 15,23
25 1,10840 27,71
50 0,80380 40,19
100 0,59570 59,57
250 0,45684 114,21
500 0,35998 179,99
1.000 0,24922 249,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A109764TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,18877
  • Digi-Reel® ? : A109764DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.563 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback