Add To Favorites
Product Overview
Digi-Key Part Number A109742CT-ND
Quantity Available 3.652
Can ship immediately
Manufacturer

Manufacturer Part Number

RLP73N1ER47JTD

Description RES SMD 0.47 OHM 5% 1/8W 0402
Expanded Description 0.47 Ohm ±5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RL(P)73 Series Datasheet
RLP73 1E Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series RL73, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.47
Tolerance ±5%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.017" (0.43mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A109548CT-ND RLP73N1ER47FTDF TE Connectivity Passive Product Cut Tape (CT) ? 515 - Immediate
3,01000 1
Additional Resources
Standard Package ? 1
Other Names A109742CT

21:30:11 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,75000 1,75
10 1,49100 14,91
25 1,08360 27,09
50 0,78540 39,27
100 0,58170 58,17
250 0,44660 111,65
500 0,35182 175,91
1.000 0,24353 243,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A109742TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,18446
  • Digi-Reel® ? : A109742DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.652 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback