Add To Favorites
Product Overview
Digi-Key Part Number A109683CT-ND
Quantity Available 3.311
Can ship immediately
Manufacturer

Manufacturer Part Number

RLP73M3AR036FTDF

Description RES SMD 0.036 OHM 1% 2W 2512
Expanded Description 0.036 Ohm ±1% 2W Chip Resistor 2512 (6432 Metric) Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RL(P)73 Series Datasheet
RLP73 3A Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series RL73, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.036
Tolerance ±1%
Power (Watts) 2W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±400ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.124" W (6.35mm x 3.15mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names A109683CT

09:04:25 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,18000 5,18
10 3,82200 38,22
25 3,10240 77,56
50 2,69780 134,89
100 2,22530 222,53
250 1,93340 483,35
500 1,57360 786,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A109683TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.980 - Immediate
  • Unit Price: 1,13463
  • Digi-Reel® ? : A109683DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.311 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback