Add To Favorites
Product Overview
Digi-Key Part Number A109829CT-ND
Quantity Available 13.127
Can ship immediately
Manufacturer

Manufacturer Part Number

RLP73M2BR030JTD

Description RES SMD 0.03 OHM 5% 1/2W 1206
Expanded Description 0.03 Ohm ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets RL(P)73 Series Datasheet
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series RL73, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.03
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±400ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A109632CT-ND RLP73M2BR030FTDF TE Connectivity Passive Product Cut Tape (CT) ? 3.936 - Immediate
4,27000 1
Additional Resources
Standard Package ? 1
Other Names A109829CT

03:36:59 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,50000 3,50
10 2,67400 26,74
25 2,03560 50,89
50 1,51200 75,60
100 1,12490 112,49
250 0,95032 237,58
500 0,81452 407,26
1.000 0,62062 620,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A109829TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,47600
  • Digi-Reel® ? : A109829DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.127 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback