Add To Favorites
Product Overview
Digi-Key Part Number A109590CT-ND
Quantity Available 4.042
Can ship immediately
Manufacturer

Manufacturer Part Number

RLP73M2AR056FTDF

Description RES SMD 0.056 OHM 1% 1/4W 0805
Expanded Description 0.056 Ohm ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RL(P)73 Series Datasheet
RLP73 2A Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series RL73, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.056
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±400ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names A109590CT

07:29:51 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,43000 3,43
10 2,63200 26,32
25 2,00480 50,12
50 1,48960 74,48
100 1,10740 110,74
250 0,93576 233,94
500 0,80206 401,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A109590TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,55552
  • Digi-Reel® ? : A109590DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.042 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback