Add To Favorites
Product Overview
Digi-Key Part Number A109785CT-ND
Quantity Available 5.179
Can ship immediately
Manufacturer

Manufacturer Part Number

RLP73M2AR047JTD

Description RES SMD 0.047 OHM 5% 1/4W 0805
Expanded Description 0.047 Ohm ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets RL(P)73 Series Datasheet
RLP73 2A Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series RL73, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.047
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±400ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names A109785CT

08:15:46 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,01000 3,01
10 2,28900 22,89
25 1,74160 43,54
50 1,29360 64,68
100 0,96180 96,18
250 0,81284 203,21
500 0,69664 348,32
1.000 0,53074 530,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A109785TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,40711
  • Digi-Reel® ? : A109785DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.179 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback