Add To Favorites
Product Overview
Digi-Key Part Number A109724CT-ND
Quantity Available 9.995
Can ship immediately
Manufacturer

TE Connectivity Passive Product

Manufacturer Part Number

RLP73M1ER082JTD

Description RES SMD 0.082 OHM 5% 1/8W 0402
Expanded Description 0.082 Ohm ±5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets RL(P)73 Series Datasheet
RLP73 1E Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series RL73, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.082
Tolerance ±5%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±400ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.017" (0.43mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A109530CT-ND RLP73M1ER082FTDF TE Connectivity Passive Product Cut Tape (CT) ? 730 - Immediate
3,17000 1
Additional Resources
Standard Package ? 1
Other Names A109724CT

05:23:13 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,47000 2,47
10 2,11500 21,15
25 1,53960 38,49
50 1,11540 55,77
100 0,82700 82,70
250 0,63480 158,70
500 0,49998 249,99
1.000 0,34616 346,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A109724TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,26226
  • Digi-Reel® ? : A109724DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.995 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback