• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number A109721CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RLP73M1ER062JTD

Description RES SMD 0.062 OHM 5% 1/8W 0402
Expanded Description 0.062 Ohm ±5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A109527CT-ND RLP73M1ER062FTDF TE Connectivity Passive Product Cut Tape (CT) ? 790 - Immediate
3,15000 1
Documents & Media
Datasheets RL(P)73 Series Datasheet
RLP73 1E Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series RL73, CGS
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance (Ohms) 0.062
Tolerance ±5%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±400ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.017" (0.43mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names A109721CT

21:59:05 2-27-2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A109721TR-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,26040
Send Feedback