Add To Favorites
Product Overview
Digi-Key Part Number A109911CT-ND
Quantity Available 2.143
Can ship immediately
Manufacturer

Manufacturer Part Number

RLP73K3AR68JTE

Description RES SMD 0.68 OHM 5% 2W 2512
Expanded Description 0.68 Ohm ±5% 2W Chip Resistor 2512 (6432 Metric) Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets RL(P)73 Series Datasheet
RLP73 3A Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series RL73, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.68
Tolerance ±5%
Power (Watts) 2W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.124" W (6.35mm x 3.15mm)
Height - Seated (Max) 0.033" (0.84mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A109714CT-ND RLP73K3AR68FTDF TE Connectivity Passive Product Cut Tape (CT) ? 685 - Immediate
4,34000 1
Additional Resources
Standard Package ? 1
Other Names A109911CT

19:09:03 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,85000 3,85
10 2,77200 27,72
25 2,16160 54,04
50 1,82840 91,42
100 1,43990 143,99
250 1,21856 304,64
500 0,99708 498,54
1.000 0,77546 775,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A109911TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,67984
  • Digi-Reel® ? : A109911DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.143 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback