Add To Favorites
Product Overview
Digi-Key Part Number A109908CT-ND
Quantity Available 6.265
Can ship immediately
Manufacturer

TE Connectivity Passive Product

Manufacturer Part Number

RLP73K3AR51JTE

Description RES SMD 0.51 OHM 5% 2W 2512
Expanded Description 0.51 Ohm ±5% 2W Chip Resistor 2512 (6432 Metric) Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RL(P)73 Series Datasheet
RLP73 3A Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series RL73, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.51
Tolerance ±5%
Power (Watts) 2W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.124" W (6.35mm x 3.15mm)
Height - Seated (Max) 0.033" (0.84mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A109711CT-ND RLP73K3AR51FTDF TE Connectivity Passive Product Cut Tape (CT) ? 1.042 - Immediate
4,16000 1
Additional Resources
Standard Package ? 1
Other Names A109908CT

02:47:38 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,88000 3,88
10 2,79200 27,92
25 2,17720 54,43
50 1,84140 92,07
100 1,45020 145,02
250 1,22728 306,82
500 1,00420 502,10
1.000 0,78100 781,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A109908TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,68470
  • Digi-Reel® ? : A109908DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.265 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback