Add To Favorites
Product Overview
Digi-Key Part Number A109894CT-ND
Quantity Available 4.747
Can ship immediately
Manufacturer

Manufacturer Part Number

RLP73K3AR13JTE

Description RES SMD 0.13 OHM 5% 2W 2512
Expanded Description 0.13 Ohm ±5% 2W Chip Resistor 2512 (6432 Metric) Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RL(P)73 Series Datasheet
RLP73 3A Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series RL73, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.13
Tolerance ±5%
Power (Watts) 2W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.124" W (6.35mm x 3.15mm)
Height - Seated (Max) 0.033" (0.84mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A109697CT-ND RLP73K3AR13FTDF TE Connectivity Passive Product Cut Tape (CT) ? 701 - Immediate
5,18000 1
Additional Resources
Standard Package ? 1
Other Names A109894CT

06:17:06 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,34000 4,34
10 3,10100 31,01
25 2,41920 60,48
50 2,04680 102,34
100 1,61280 161,28
250 1,36500 341,25
500 1,11678 558,39
1.000 0,86856 868,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A109894TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,76139
  • Digi-Reel® ? : A109894DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.747 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback