Add To Favorites
Product Overview
Digi-Key Part Number A109853CT-ND
Quantity Available 9.123
Can ship immediately
Manufacturer

Manufacturer Part Number

RLP73K2BR30JTD

Description RES SMD 0.3 OHM 5% 1/2W 1206
Expanded Description 0.3 Ohm ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets RL(P)73 Series Datasheet
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series RL73, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.3
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A109656CT-ND RLP73K2BR30FTDF TE Connectivity Passive Product Cut Tape (CT) ? 660 - Immediate
3,50000 1
Additional Resources
Standard Package ? 1
Other Names A109853CT

10:33:48 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,52000 2,52
10 2,11400 21,14
25 1,54000 38,50
50 1,11580 55,79
100 0,82740 82,74
250 0,63504 158,76
500 0,50036 250,18
1.000 0,34636 346,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A109853TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,26240
  • Digi-Reel® ? : A109853DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.123 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback