Add To Favorites
Product Overview
Digi-Key Part Number A109651CT-ND
Quantity Available 137
Can ship immediately
Manufacturer

TE Connectivity Passive Product

Manufacturer Part Number

RLP73K2BR18FTDF

Description RES SMD 0.18 OHM 1% 1/2W 1206
Expanded Description 0.18 Ohm ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RL(P)73 Series Datasheet
RLP73 2B Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series RL73, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.18
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names A109651CT

02:20:16 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,53000 3,53
10 2,67900 26,79
25 2,03880 50,97
50 1,51440 75,72
100 1,12660 112,66
250 0,95148 237,87
500 0,81554 407,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A109651TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,56492
  • Digi-Reel® ? : A109651DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 137 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback