Add To Favorites
Product Overview
Digi-Key Part Number A103274CT-ND
Quantity Available 8.310
Can ship immediately
Manufacturer

Manufacturer Part Number

RL73K2BR33JTD

Description RES SMD 0.33 OHM 5% 1/4W 1206
Expanded Description 0.33 Ohm ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series RL73, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.33
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A109657CT-ND RLP73K2BR33FTDF TE Connectivity Passive Product Cut Tape (CT) ? 128 - Immediate
3,50000 1
A109854CT-ND RLP73K2BR33JTD TE Connectivity Passive Product Cut Tape (CT) ? 16.736 - Immediate
2,03000 1
RL73H2BR33FTD-ND RL73H2BR33FTD TE Connectivity Passive Product Tape & Reel (TR) ? 0
0,38566 5.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names A103274CT

06:33:01 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,17000 2,17
10 1,86200 18,62
25 1,35240 33,81
50 0,98140 49,07
100 0,72730 72,73
250 0,55804 139,51
500 0,43974 219,87
1.000 0,30443 304,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A103274TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,23058
  • Digi-Reel® ? : A103274DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.310 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback