Add To Favorites
Product Overview
Digi-Key Part Number A106116CT-ND
Quantity Available 463
Can ship immediately
Manufacturer

Manufacturer Part Number

RH73W2A500MNTN

Description RES SMD 500M OHM 30% 1/8W 0805
Expanded Description 500M Ohm ±30% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series RH73, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 500M
Tolerance ±30%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features -
Temperature Coefficient ±500ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max) 0.020" (0.50mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names A106116CT

03:12:26 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 14,07000 14,07
10 12,50200 125,02
25 11,59200 289,80
50 10,90880 545,44
100 9,54520 954,52
250 8,18188 2.045,47
500 6,81814 3.409,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A106116TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 5,61988
  • Digi-Reel® ? : A106116DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 463 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback