Add To Favorites
Product Overview
Digi-Key Part Number A102181-ND
Quantity Available 3.205
Can ship immediately
Manufacturer

Manufacturer Part Number

HSA50R47J

Description RES CHAS MNT 0.47 OHM 5% 50W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series HS, CGS
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 0.47
Tolerance ±5%
Power (Watts) 50W
Composition Wirewound
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 200°C
Features -
Coating, Housing Type Aluminum
Mounting Feature Flanges
Size / Dimension 2.008" L x 1.181" W (51.00mm x 30.00mm)
Height - Seated (Max) 0.669" (17.00mm)
Lead Style Solder Lugs
Package / Case Axial, Box
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
THS50R47J-ND THS50R47J TE Connectivity Passive Product Tray ? 0
18,55770 100  Non-Stock ?
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 9-1625984-8
9-1625984-8-ND
916259848
A102181

19:57:01 3-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 29,82000 29,82
10 26,93600 269,36
25 24,64000 616,00
50 22,92220 1.146,11
100 20,05640 2.005,64
250 17,19144 4.297,86
500 15,75868 7.879,34
1.000 15,28121 15.281,21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback