Add To Favorites
Product Overview
Digi-Key Part Number A102423-ND
Quantity Available 568
Can ship immediately
Manufacturer

TE Connectivity Passive Product

Manufacturer Part Number

HSA253R3J

Description RES CHAS MNT 3.3 OHM 5% 25W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series HS, CGS
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 3.3
Tolerance ±5%
Power (Watts) 25W
Composition Wirewound
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 200°C
Features -
Coating, Housing Type Aluminum
Mounting Feature Flanges
Size / Dimension 1.142" L x 1.102" W (29.00mm x 28.00mm)
Height - Seated (Max) 0.591" (15.00mm)
Lead Style Solder Lugs
Package / Case Axial, Box
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
THS253R3J-ND THS253R3J TE Connectivity Passive Product Tray ? 0
16,85090 100  Non-Stock ?
You May Also Be Interested In
  • HSA5022RJ - TE Connectivity Passive Product | A102161-ND DigiKey Electronics
  • HSA5022RJ
  • TE Connectivity Passive Product
  • RES CHAS MNT 22 OHM 5% 50W
  • Unit Price 26,65000
  • A102161-ND
  • HSA5056RJ - TE Connectivity Passive Product | A102173-ND DigiKey Electronics
  • HSA5056RJ
  • TE Connectivity Passive Product
  • RES CHAS MNT 56 OHM 5% 50W
  • Unit Price 30,03000
  • A102173-ND
  • HSA2512RJ - TE Connectivity Passive Product | A102416-ND DigiKey Electronics
  • HSA2512RJ
  • TE Connectivity Passive Product
  • RES CHAS MNT 12 OHM 5% 25W
  • Unit Price 20,59000
  • A102416-ND
Additional Resources
Standard Package ? 100
Other Names 4-1625971-7
4-1625971-7-ND
416259717
A102423

12:46:27 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 20,59000 20,59
10 18,36500 183,65
25 17,26400 431,60
50 15,79620 789,81
100 13,59170 1.359,17
250 11,75488 2.938,72
500 11,02028 5.510,14

Submit a request for quotation on quantities greater than those displayed.

Send Feedback