Add To Favorites
Product Overview
Digi-Key Part Number A102141-ND
Quantity Available 161
Can ship immediately
Manufacturer

Manufacturer Part Number

HSA253K3J

Description RES CHAS MNT 3.3K OHM 5% 25W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series HS, CGS
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 3.3k
Tolerance ±5%
Power (Watts) 25W
Composition Wirewound
Temperature Coefficient ±30ppm/°C
Operating Temperature -55°C ~ 200°C
Features -
Coating, Housing Type Aluminum
Mounting Feature Flanges
Size / Dimension 1.142" L x 1.102" W (29.00mm x 28.00mm)
Height - Seated (Max) 0.591" (15.00mm)
Lead Style Solder Lugs
Package / Case Axial, Box
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
THS253K3J-ND THS253K3J TE Connectivity Passive Product Tray ? 0
16,73140 100  Non-Stock ?
Additional Resources
Standard Package ? 100
Other Names 4-1625971-4
4-1625971-4-ND
416259714
A102141

13:53:31 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 25,55000 25,55
10 22,79900 227,99
25 21,42840 535,71
50 19,60420 980,21
100 16,86930 1.686,93
250 14,58940 3.647,35
500 13,22174 6.610,87
1.000 11,62595 11.625,95
5.000 11,21564 56.078,19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback