Add To Favorites
Product Overview
Digi-Key Part Number A102126-ND
Quantity Available 182
Can ship immediately
Manufacturer

Manufacturer Part Number

HSA10R22J

Description RES CHAS MNT 0.22 OHM 5% 16W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series HS, CGS
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 0.22
Tolerance ±5%
Power (Watts) 16W
Composition Wirewound
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 200°C
Features -
Coating, Housing Type Aluminum
Mounting Feature Flanges
Size / Dimension 0.827" L x 0.827" W (21.00mm x 21.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Lead Style Solder Lugs
Package / Case Axial, Box
Failure Rate -
 
Additional Resources
Standard Package ? 200
Other Names 7-1625966-4
7-1625966-4-ND
716259664
A102126

07:20:04 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 19,81000 19,81
10 17,68900 176,89
25 16,62640 415,66
50 15,21100 760,55
100 13,08790 1.308,79
250 11,31956 2.829,89
500 10,25836 5.129,18
1.000 9,02020 9.020,20
5.000 8,70187 43.509,34

Submit a request for quotation on quantities greater than those displayed.

Send Feedback