Add To Favorites
Product Overview
Digi-Key Part Number A105540-ND
Quantity Available 105
Can ship immediately
Manufacturer

TE Connectivity Passive Product

Manufacturer Part Number

HB150MFZRE

Description RES 50M OHM 2W 1% RADIAL
Expanded Description 50M Ohm ±1% 2W Through Hole Resistor Radial High Voltage, Pulse Withstanding Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets HB Series Datasheet
RoHS Information 3-1625958-7 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series HB, CGS
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 50M
Tolerance ±1%
Power (Watts) 2W
Composition Thick Film
Features High Voltage, Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case Radial
Supplier Device Package Radial Lead
Size / Dimension 1.043" L x 0.118" W (26.50mm x 3.00mm)
Height - Seated (Max) 0.409" (10.40mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 500
Other Names 3-1625958-7
3-1625958-7-ND
316259587
A105540

18:14:47 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 40,89000 40,89
10 36,97700 369,77
25 33,83160 845,79
50 31,47260 1.573,63
100 27,53870 2.753,87
250 23,60424 5.901,06
500 21,63730 10.818,65
1.000 19,82763 19.827,63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback