Add To Favorites
Product Overview
Digi-Key Part Number A106166-ND
Quantity Available 82
Can ship immediately
Manufacturer

Manufacturer Part Number

HB110MFZRE

Description RES 10.0M OHM 2W 1% RADIAL
Expanded Description 10M Ohm ±1% 2W Through Hole Resistor Radial High Voltage, Pulse Withstanding Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series HB, CGS
Packaging ? Tray ?
Part Status Active
Resistance (Ohms) 10M
Tolerance ±1%
Power (Watts) 2W
Composition Thick Film
Features High Voltage, Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case Radial
Supplier Device Package Radial Lead
Size / Dimension 1.043" L x 0.118" W (26.50mm x 3.00mm)
Height - Seated (Max) 0.409" (10.40mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 500
Other Names 1625958-8
1625958-8-ND
16259588
A106166

15:42:38 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 40,60000 40,60
10 36,71500 367,15
25 33,59160 839,79
50 31,24940 1.562,47
100 27,34340 2.734,34
250 23,43684 5.859,21
500 21,48384 10.741,92
1.000 19,68701 19.687,01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback