Add To Favorites
Product Overview
Digi-Key Part Number A105974CT-ND
Quantity Available 4.252
Can ship immediately
Manufacturer

Manufacturer Part Number

ER7410RJT

Description RES 10.0 OHM 3W 5% AXIAL
Expanded Description 10 Ohm ±5% 3W Through Hole Resistor Axial Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series ER, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 10
Tolerance ±5%
Power (Watts) 3W
Composition Wirewound
Features -
Temperature Coefficient 0/ +60ppm/°C
Operating Temperature -55°C ~ 200°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.236" Dia x 0.531" L (6.00mm x 13.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
C3A10RJT-ND C3A10RJT TE Connectivity Passive Product Tape & Box (TB) ? 0
2,93678 500  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names A105974CT

20:40:26 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,16000 6,16
10 5,48100 54,81
25 5,04000 126,00
50 4,59760 229,88
100 3,97880 397,88
250 3,36000 840,00
500 2,82940 1.414,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : A105974TB-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 2,17028
Send Feedback