Add To Favorites
Product Overview
Digi-Key Part Number A102312CT-ND
Quantity Available 2.343
Can ship immediately
Manufacturer

Manufacturer Part Number

CPF0603F6K04C1

Description RES SMD 6.04K OHM 1% 1/16W 0603
Expanded Description 6.04k Ohm ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series CPF, Neohm
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 6.04k
Tolerance ±1%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features -
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A110183CT-ND 8-2176088-0 TE Connectivity Passive Product Cut Tape (CT) ? 924 - Immediate
4,27000 1
RN73C1J6K04BTG-ND RN73C1J6K04BTG TE Connectivity Passive Product Bulk ? 0
6,49796 250  Non-Stock ?
CPF0603B6K04E1-ND CPF0603B6K04E1 TE Connectivity Passive Product Tape & Reel (TR) ? 0
0,80514 1.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names A102312CT

22:45:14 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,05000 1,05
10 0,86800 8,68
25 0,63000 15,75
50 0,45640 22,82
100 0,33810 33,81
250 0,25956 64,89
500 0,20454 102,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A102312TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,12873
  • Digi-Reel® ? : A102312DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.343 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback