Add To Favorites
Product Overview
Digi-Key Part Number A102289CT-ND
Quantity Available 388
Can ship immediately
Manufacturer

Manufacturer Part Number

CPF0603F4K99C1

Description RES SMD 4.99K OHM 1% 1/16W 0603
Expanded Description 4.99k Ohm ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series CPF, Neohm
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 4.99k
Tolerance ±1%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features -
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CPF0603B4K99E1-ND CPF0603B4K99E1 TE Connectivity Passive Product Tape & Reel (TR) ? 0
0,80514 1.000  Non-Stock ?
A110175CT-ND 7-2176088-2 TE Connectivity Passive Product Cut Tape (CT) ? 528 - Immediate
4,27000 1
A105763-ND RN73C1J4K99BTG TE Connectivity Passive Product Cut Strip 0
6,49796 250  Non-Stock ?
CPF0603B4K99E-ND CPF0603B4K99E TE Connectivity Passive Product Tape & Reel (TR) ? 0
0,59081 5.000  Non-Stock ?
A123355CT-ND RN73C1J4K99BTDF TE Connectivity Passive Product Cut Tape (CT) ? 756 - Immediate
7,07000 1
Additional Resources
Standard Package ? 1
Other Names A102289CT

13:51:18 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,26000 1,26
10 1,08500 10,85
25 0,78680 19,67
50 0,56980 28,49
100 0,42280 42,28
250 0,32452 81,13
500 0,25578 127,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A102289TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,16093
  • Digi-Reel® ? : A102289DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 388 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback