Add To Favorites
Product Overview
Digi-Key Part Number A103051CT-ND
Quantity Available 3.622
Can ship immediately
Manufacturer

Manufacturer Part Number

CPF0603B180RE1

Description RES SMD 180 OHM 0.1% 1/16W 0603
Expanded Description 180 Ohm ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series CPF, Neohm
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 180
Tolerance ±0.1%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CPF0603B180RD1-ND CPF0603B180RD1 TE Connectivity Passive Product Tape & Reel (TR) ? 0
1,60594 1.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names A103051CT

01:06:37 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,41000 4,41
10 3,16400 31,64
25 2,46680 61,67
50 2,08740 104,37
100 1,64500 164,50
250 1,39188 347,97
500 1,13876 569,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A103051TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,80514
  • Digi-Reel® ? : A103051DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.622 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback