Add To Favorites
Product Overview
Digi-Key Part Number A103046CT-ND
Quantity Available 2.872
Can ship immediately
Manufacturer

Manufacturer Part Number

CPF0603B160KE1

Description RES SMD 160K OHM 0.1% 1/16W 0603
Expanded Description 160k Ohm ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series CPF, Neohm
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 160k
Tolerance ±0.1%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names A103046CT

05:01:52 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,41000 4,41
10 3,16400 31,64
25 2,46680 61,67
50 2,08740 104,37
100 1,64500 164,50
250 1,39188 347,97
500 1,13876 569,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A103046TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,80514
  • Digi-Reel® ? : A103046DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.872 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback