Add To Favorites
Product Overview
Digi-Key Part Number A102752CT-ND
Quantity Available 2.193
Can ship immediately
Manufacturer

Manufacturer Part Number

CPF0402B27R4E1

Description RES SMD 27.4 OHM 0.1% 1/16W 0402
Expanded Description 27.4 Ohm ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series CPF, Neohm
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 27.4
Tolerance ±0.1%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.014" (0.35mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names A102752CT

17:28:08 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,06000 4,06
10 2,97500 29,75
25 2,41640 60,41
50 2,10280 105,14
100 1,73460 173,46
250 1,50668 376,67
500 1,22640 613,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A102752TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,89187
  • Digi-Reel® ? : A102752DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.193 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback