Add To Favorites
Product Overview
Digi-Key Part Number A105982CT-ND
Quantity Available 2.772
Can ship immediately
Manufacturer

Manufacturer Part Number

CFR200J100K

Description RES 100K OHM 2W 5% AXIAL
Expanded Description 100k Ohm ±5% 2W Through Hole Resistor Axial Carbon Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series CFR200, Neohm
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 100k
Tolerance ±5%
Power (Watts) 2W
Composition Carbon Film
Features -
Temperature Coefficient 0/ -700ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.217" Dia x 0.630" L (5.50mm x 16.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names A105982CT

22:22:42 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,08000 3,08
10 2,23300 22,33
25 1,64920 41,23
50 1,21520 60,76
100 0,89180 89,18
250 0,73668 184,17
500 0,60746 303,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : A105982TB-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,39949
Send Feedback