Add To Favorites
Product Overview
Digi-Key Part Number A103651CT-ND
Quantity Available 19.539
Can ship immediately
Manufacturer

TE Connectivity Passive Product

Manufacturer Part Number

BMB2A1000BN3

Description FERRITE BEAD 1 KOHM 0805 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series BMB-B
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 1 kOhm @ 100MHz
Current Rating (Max) 200mA
DC Resistance (DCR) (Max) 800 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
Height (Max) 0.043" (1.10mm)
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names A103651CT

13:40:19 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,62000 1,62
10 1,24100 12,41
25 1,02640 25,66
50 0,88540 44,27
100 0,79740 79,74
250 0,67312 168,28
500 0,60222 301,11
1.000 0,51366 513,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A103651TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,45087
  • Digi-Reel® ? : A103651DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.539 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback