Add To Favorites
Product Overview
Digi-Key Part Number A102573CT-ND
Quantity Available 2.898
Can ship immediately
Manufacturer

Manufacturer Part Number

BMB2A0150AN1

Description FERRITE BEAD 150 OHM 0805 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series BMB-A
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 150 Ohm @ 100MHz
Current Rating (Max) 300mA
DC Resistance (DCR) (Max) 300 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
Height (Max) 0.043" (1.10mm)
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names A102573CT

01:21:59 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,84000 0,84
10 0,74900 7,49
25 0,66920 16,73
50 0,56840 28,42
100 0,50120 50,12
250 0,45920 114,80
500 0,41762 208,81
1.000 0,35077 350,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A102573TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,26838
  • Digi-Reel® ? : A102573DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.898 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback