Add To Favorites
Product Overview
Digi-Key Part Number A102572CT-ND
Quantity Available 8.751
Can ship immediately
Manufacturer

TE Connectivity Passive Product

Manufacturer Part Number

BMB2A0120AN1

Description FERRITE BEAD 120 OHM 0805 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series BMB-A
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 120 Ohm @ 100MHz
Current Rating (Max) 300mA
DC Resistance (DCR) (Max) 300 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
Height (Max) 0.043" (1.10mm)
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names A102572CT

21:43:23 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,85000 0,85
10 0,75400 7,54
25 0,67400 16,85
50 0,57240 28,62
100 0,50480 50,48
250 0,46248 115,62
500 0,42060 210,30
1.000 0,35328 353,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A102572TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,27030
  • Digi-Reel® ? : A102572DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.751 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback